TDK C3225X7R1E685M250AB

C Series 1210 6.8 uF 25 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.176
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3225X7R1E685M250AB.

IHS

Datasheet57 pages3 years ago

Upverter

TDK

Newark

Future Electronics

Inventory History

3 month trend:
-6.01%

CAD Models

Download TDK C3225X7R1E685M250AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.192
Stock
42,515
24,016
Authorized Distributors
4
3
Capacitance
6.8 µF
6.8 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1210
25V 6.8uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1206

Descriptions

Descriptions of TDK C3225X7R1E685M250AB provided by its distributors.

C Series 1210 6.8 uF 25 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1210
CAPACITOR CERAMIC, 6.8UF, 25V, X7R, 20%, 1210, FULL REEL
Cap Ceramic 6.8uF 25V X7R 20% Pad SMD 1210 125C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=6.8μF, LxWxT:3.2x2.5x2.5mm
EIA CASE SIZE: 1210, VOLTAGE: 25, CAP VALUE: 6800000, TOL: +/-20%, THICKNESS: 2.50 ± 0.30

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos