
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | C3225X7R1E685K250AB | 3 | 1 | Cut Tape | ||||||||
| DigiKey | 445-3940-1-ND | 489 | 1 | Cut Tape | ||||||||
| TTI | C3225X7R1E685K250AB | 0 | 1K | Tape & Reel | 22h | |||||||
| Avnet | C3225X7R1E685K250AB | 0 | 1K | 21h | ||||||||
| Future Electronics | C3225X7R1E685K250AB | 0 | 1K | Tape & Reel |
Download datasheets and manufacturer documentation for TDK C3225X7R1E685K250AB.
Download TDK C3225X7R1E685K250AB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK C3225X7R1E685K250AB provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C3225X7R1E685K250AB.