TDK CGA6L1X7T2J104K160AC

630V 100nF X7T 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA6L1X7T2J104K160AC.

IHS

Datasheet18 pages3 years ago

Upverter

Newark

TME

Future Electronics

Inventory History

3 month trend:
-72.13%

CAD Models

Download TDK CGA6L1X7T2J104K160AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.252
$ 0.252
Stock
115,937
2,768,536
2,768,536
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7T
X7T
X7T
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

CAP CER 0.1UF 630V X7T 1210 / 0.1 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric)
450V 100nF X7T 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
450V 100nF X7T 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.1uF 4V X7T 10% Pad SMD 0402 125C T/R

Descriptions

Descriptions of TDK CGA6L1X7T2J104K160AC provided by its distributors.

630V 100nF X7T 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 1210 0.1 uF 630 V ±10% Tolerance X7T SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 630V X7T 10% Pad SMD 1210 125C Automotive T/R
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:3.2x2.5x1.6mm
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.1uF, Surface Mount, 1210
EIA CASE SIZE: 1210, VOLTAGE: 630, CAP VALUE: 100000, TOL: +/-10%, THICKNESS: 1.60 ± 0.20
TDK - CGA6L1X7T2J104K160AC - CAP, 0.1µF, 630V, 10%, X7T, 1210

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA6L1X7T2J104K(160AC)