TDK C3216X7T2W104K160AE

450V 100nF X7T 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216X7T2W104K160AE.

TME

Datasheet19 pages3 years ago
Datasheet34 pages4 years ago

TDK

Newark

Future Electronics

element14 APAC

Inventory History

3 month trend:
+2.70%

CAD Models

Download TDK C3216X7T2W104K160AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.344
$ 0.241
Stock
1,655,333
1,000,263
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
X7T
X7T
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
450 V
450 V
Tolerance
10 %
10 %
Height
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

450V 100nF X7T ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.1uF 450V X7T 10% Pad SMD 1206 Soft Termination 125C Automotive T/R
630V 100nF X7T 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.1uF 4V X7T 10% Pad SMD 0402 125C T/R
Cap Ceramic 0.1uF 250V X7T 10% Pad SMD 1210 125C T/R

Descriptions

Descriptions of TDK C3216X7T2W104K160AE provided by its distributors.

450V 100nF X7T 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.1UF 450V X7T 1206 / 0.1 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)
C Series 1206 0.1 uF 450 V ±10% Tolerance X7T SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:3.2x1.6x1.6mm
Ceramic Capacitor, Multilayer, Ceramic, 450V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.1uF, Surface Mount, 1206
Cap Ceramic 0.1uF 450V X7T 10% SMD 1206 125°C Blister Plastic T/R
Avnet Japan
EIA CASE SIZE: 1206, VOLTAGE: 450, CAP VALUE: 100000, TOL: +/-10%, THICKNESS: 1.60 +0.30, -0.20
Cap Ceramic 0.1uF 450V X7T 10% Pad SMD 1206 125C T/R
CAP, 0.1UF, 450V, MLCC, 1206; Capacitance: 0.1µF; Voltage Rating: 450V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7T; Product Range: C Series; Operating Temperature M

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3216X7T2W104K160AE.