TDK C3225X7T2J104K160AE

CAP CER 0.1UF 630V X7T 1210 / 0.1 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric)
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3225X7T2J104K160AE.

IHS

Datasheet19 pages3 years ago

TDK

Future Electronics

Inventory History

3 month trend:
+154%

CAD Models

Download TDK C3225X7T2J104K160AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.225
$ 0.225
Stock
2,768,536
115,937
115,937
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7T
X7T
X7T
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

630V 100nF X7T 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 100nF X7T 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
450V 100nF X7T 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.1uF 250V X7T 10% Pad SMD 1210 125C T/R
Cap Ceramic 0.1uF 4V X7T 10% Pad SMD 0402 125C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.10uF 4volts *Derate Voltage/Temp

Descriptions

Descriptions of TDK C3225X7T2J104K160AE provided by its distributors.

CAP CER 0.1UF 630V X7T 1210 / 0.1 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric)
Cap Ceramic 0.1uF 630V X7T 10% Pad SMD 1210 Soft Termination 125C T/R
C Series 1210 0.1 uF 630 V ±10% Tolerance X7T SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:3.2x2.5x1.6mm
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.1uF, Surface Mount, 1210
EIA CASE SIZE: 1210, VOLTAGE: 630, CAP VALUE: 100000, TOL: +/-10%, THICKNESS: 1.60 +0.30, -0.20
Cap Ceramic 0.1uF 630V X7T 10% SMD 1210 125°C T/R
Avnet Japan
CAP, MLCC, 0.1UF, 630VDC, X7T, 1210; Capacitance:0.1µF; Voltage(DC):630V; Voltage(AC):-; Capacitor Case / Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7T; Product Range:C Series; Qualification:-RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos