
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-7885-1-ND | 2,215 | 1 | Cut Tape | ||||||||
| Newark | CGA5L3X5R1H475K160AB | 0 | 5 | Cut Tape | ||||||||
| Avnet | CGA5L3X5R1H475K160AB | 0 | 2K | 4d | ||||||||
| Farnell | CGA5L3X5R1H475K160AB | 0 | 5 | Cut Tape | 15h | |||||||
| element14 APAC | CGA5L3X5R1H475K160AB | 0 | 5 | Cut Tape | 9h |
Download datasheets and manufacturer documentation for TDK CGA5L3X5R1H475K160AB.
Download TDK CGA5L3X5R1H475K160AB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK CGA5L3X5R1H475K160AB provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA5L3X5R1H475K160AB.