Yageo Group C1206C475K3PACTU

Multilayer Ceramic Capacitors Mlcc - Smd/smt 25V 4.7UF X5R 1206 10% Rohs Compliant: Yes
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C475K3PACTU.

IHS

Datasheet21 pages3 years ago
Datasheet3 pages0 years ago

Farnell

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
-22.95%

CAD Models

Download Yageo Group C1206C475K3PACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.152
$ 0.152
Stock
1,416,666
134,938
134,938
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENTMK316BJ475KL-T
Multilayer Ceramic Capacitors (High dielectric type), 25V, 4.7 uF, ± 10 %, 1206, X5R/B, RoHS
TAIYO YUDENTMK316BJ475KLHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 25V X5R +/-10% 1206 AEC-Q200
25V 4.7uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 4.7uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, GRM Series, 4.7 - F, - 10%, X5R, 25 V, 1206 [3216 Metric]
25V 4.7uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1206C475K3PACTU provided by its distributors.

MULTILAYER CERAMIC CAPACITORS MLCC - SMD/SMT 25V 4.7UF X5R 1206 10% ROHS COMPLIANT: YES
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206
Cap Ceramic 4.7uF 25V X5R 10% Pad SMD 1206 85C T/R
CAPACITOR;CERAMIC;CAP;4.70UF;TOL+10%;SMT;VOL-RTG 25V;HIGH CAP.;X5R;TR
Ceramic Capacitor 4.7uF, 25VDC, 1206, ±10 %
CAP, 4.7µF, 25V, 10%, X5R, 1206; Capacitance:4.7µF; Voltage Rating:25V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C475K3PAC 7800
  • C1206C475K3PAC TU
  • C1206C475K3PAC-TU
  • C1206C475K3PAC7800
  • C1206C475K3PACTU.