Yageo Group C1206C475K5PACTU

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C475K5PACTU.

IHS

Datasheet21 pages3 years ago
Datasheet1 page7 years ago

Newark

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+61.21%

CAD Models

Download Yageo Group C1206C475K5PACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-06-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENGMK316BJ475KLHT
Cap ,mlcc ,1206,35V ,x5R,4.7Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden GMK316BJ475KLHT
TAIYO YUDENUMK316BJ475KL-T
Multilayer Ceramic Capacitors (High dielectric type), 50V, 4.7 uF, ± 10 %, 1206, X5R, RoHS
Samsung Electro-MechanicsCL31A475KBHNNNE
CL31 Series 1206 4.7 uF 50 V ±10% X5R Multilayer Ceramic Chip Capacitor
TAIYO YUDENUMK316ABJ475KLHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50VDC 4.7uF 10% X5R AEC-Q200
35V 4.7uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
35V 4.7uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1206C475K5PACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X5R 1206 10%
Cap 4.7Uf 50Vdc X5R 10% Smd 1206 Rohs Compliant: Yes
CERAMIC CAPACITOR Ceramic Capacitor 15% ppm/C 4.7muF
CAP, 4.7µF, 50V, 10%, X5R, 1206; Capacitance:4.7µF; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 10%;
CAPACITOR, 4.7UF 50V X5R 1206; Application:Standard; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Series:C1206; Voltage, Rating:50V; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:1206; Termination Type:SMD; Dielectric Characteristic:X5R; Operating Temperature Range:-55°C to +85°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C475K5PAC 7800
  • C1206C475K5PAC TU
  • C1206C475K5PAC TU.
  • C1206C475K5PAC-TU
  • C1206C475K5PAC7800
  • C1206C475K5PACTU.