TDK CGA5K4X7R2J223M130AE

Cap Ceramic 0.022uF 630V X7R 20% Pad SMD 1206 Soft Termination 125C Automotive T/R
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA5K4X7R2J223M130AE.

IHS

Datasheet19 pages4 years ago

Newark

TDK

element14 APAC

Inventory History

3 month trend:
+53.27%

CAD Models

Download TDK CGA5K4X7R2J223M130AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.063
$ 0.063
Stock
152,391
49,304
49,304
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
20 %
20 %
20 %
Height
1.3 mm
1.3 mm
1.3 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

CAP, 0.022UF, 630V, MLCC, 1206; Available until stocks are exhausted Alternative available
630V 22nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12065C223MAT2A
Cap Ceramic 0.022uF 50V X7R 20% SMD 1206 125°C Paper T/R
TAIYO YUDENSMK316B7223MLHT
Cap, Mlcc, 1206, 630V, X7R, 0.022Uf20%, T&r Rohs Compliant: Yes |Taiyo Yuden SMK316B7223MLHT
KYOCERA AVX1206ZC223MAT2A
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206
250V 22nF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGA5K4X7R2J223M130AE provided by its distributors.

Cap Ceramic 0.022uF 630V X7R 20% Pad SMD 1206 Soft Termination 125C Automotive T/R
630V 22nF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206
1206 (3216Metric) CERAMIC CAPACITOR CGA 630V 0.022muF ±20% X7R
Multilayer Ceramic Chip Capacitors, Capacitance=22nF, LxWxT:3.2x1.6x1.3mm
TDK CGA5K4X7R2J223M130AE SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.022 F, 630 V,10%, X7R, CGA Series
EIA CASE SIZE: 1206, VOLTAGE: 630, CAP VALUE: 22000, TOL: +/-20%, THICKNESS: 1.30 ± 0.20
CAP, 0.022µF, 630V, 10%, X7R, 1206; Capacitance: 22000pF; Voltage Rating: 630V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: CGA Soft Term Series; Ope

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos