TDK C3216X7R2J223M130AA

CAP, 0.022UF, 630V, MLCC, 1206; Available until stocks are exhausted Alternative available
$ 0.063
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216X7R2J223M130AA.

IHS

Datasheet34 pages4 years ago

TDK

Newark

Inventory History

3 month trend:
+61.60%

CAD Models

Download TDK C3216X7R2J223M130AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.124
$ 0.124
Stock
49,304
152,391
152,391
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
20 %
20 %
20 %
Height
1.3 mm
1.3 mm
1.3 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206
TAIYO YUDENSMK316B7223MLHT
Cap, Mlcc, 1206, 630V, X7R, 0.022Uf20%, T&r Rohs Compliant: Yes |Taiyo Yuden SMK316B7223MLHT
250V 22nF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206ZC223MAT2A
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206
KYOCERA AVX1206YC223MAT2A
Cap Ceramic 0.022uF 16V X7R 20% SMD 1206 125°C Paper T/R
CGA Series 1206 22 nF 630 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C3216X7R2J223M130AA provided by its distributors.

CAP, 0.022UF, 630V, MLCC, 1206; Available until stocks are exhausted Alternative available
Cap Ceramic 0.022uF 630V X7R 20% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206
Multilayer Ceramic Chip Capacitors, Capacitance=22nF, LxWxT:3.2x1.6x1.3mm
EIA CASE SIZE: 1206, VOLTAGE: 630, CAP VALUE: 22000, TOL: +/-20%, THICKNESS: 1.30 ± 0.15
CAP, MLCC, 0.022UF, 630V, X7R, 1206; Capacitance:0.022µF; Voltage(DC):630V; Voltage(AC):-; Capacitor Case / Package:1206 [3216 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:C Series RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos