
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-12907-1-ND | 2,000 | 1 | Cut Tape | ||||||||
| Avnet | CGA5H3X7R2E223M115AA | 0 | 2K | 17h | ||||||||
| Worldway Electronics | CGA5H3X7R2E223M115AA | 12,689 | 7 | Tape & Reel | 15h | |||||||
| Hi-Tech Circuit Group Ltd. | CGA5H3X7R2E223M115AA | 3,574 | 1d | |||||||||
| UnikeyIC | CGA5H3X7R2E223M115AA | 2,000 | 2K | Tape & Reel | 15h |
Download datasheets and manufacturer documentation for TDK CGA5H3X7R2E223M115AA.
Download TDK CGA5H3X7R2E223M115AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK CGA5H3X7R2E223M115AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA5H3X7R2E223M115AA.