TDK CGA4J3X7R2E103K125AE

Cap Ceramic 0.01uF 250V X7R 10% Pad SMD 0805 Soft Termination 125C Automotive T/R
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA4J3X7R2E103K125AE.

IHS

Datasheet19 pages4 years ago

Upverter

Future Electronics

Newark

Inventory History

3 month trend:
+9.22%

CAD Models

Download TDK CGA4J3X7R2E103K125AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.066
$ 0.066
Stock
170,877
2,303,988
2,303,988
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

C Series 0805 10 nF 250 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
250V 10nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENQMK212B7103KG-T
Medium-High Voltage Multilayer Ceramic Capacitors, 250V, 0.01 uF, ± 10 %, 0805, X7R, RoHS
250V 10nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805
TAIYO YUDENQMK212BJ103KG-T
Medium-High Voltage Multilayer Ceramic Capacitors, 250V, 0.01 uF, ± 10 %, 0805, X5R/B, RoHS

Descriptions

Descriptions of TDK CGA4J3X7R2E103K125AE provided by its distributors.

Cap Ceramic 0.01uF 250V X7R 10% Pad SMD 0805 Soft Termination 125C Automotive T/R
CAP CER 10000PF 250V X7R 0805 / 10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805
0805 (2012Metric) CERAMIC CAPACITOR CGA 250V 10000pF ±10% X7R
Multilayer Ceramic Chip Capacitors, Capacitance=10nF, LxWxT:2x1.25x1.25mm
Cap Ceramic 0.01uF 250V X7R 10% SMD 0805 125°C T/R
Avnet Japan
EIA CASE SIZE: 0805, VOLTAGE: 250, CAP VALUE: 10000, TOL: +/-10%, THICKNESS: 1.25 +0.25, -0.20
CAP, MLCC, 0.01UF, 250VDC, X7R, 0805; Capacitance:0.01µF; Voltage(DC):250V; Voltage(AC):-; Capacitor Case / Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:CGA Series RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos