What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C2012X7R2E103K125AM

Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805
$ 0.042
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X7R2E103K125AM.

IHS

Datasheet8 pages11 years ago

Newark

Inventory History

3 month trend:
-0.51%

CAD Models

Download TDK C2012X7R2E103K125AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.066
$ 0.066
Stock
54,081
2,171,433
2,171,433
Authorized Distributors
2
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

250V 10nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENQMK212B7103KG-T
Medium-High Voltage Multilayer Ceramic Capacitors, 250V, 0.01 uF, ± 10 %, 0805, X7R, RoHS
250V 10nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.01uF 250V X7R 10% SMD 0805 125°C Embossed T/R
Cap Ceramic 0.01uF 250V X7R 10% Pad SMD 0805 Soft Termination 125C Automotive T/R
TAIYO YUDENQMK212BJ103KG-T
Medium-High Voltage Multilayer Ceramic Capacitors, 250V, 0.01 uF, ± 10 %, 0805, X5R/B, RoHS

Descriptions

Descriptions of TDK C2012X7R2E103K125AM provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805
Cap Ceramic 0.01uF 250V X7R 10% Pad SMD 0805 OMD-CAP 125C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=10nF, LxWxT:2x1.25x1.25mm
EIA CASE SIZE: 0805, VOLTAGE: 250, CAP VALUE: 10000, TOL: +/-10%, THICKNESS: 1.25 ± 0.20
Capacitor Ceramic 0.01Uf 250V, X7R, 10%, 0805, Full Reel; Capacitance:10000Pf; Voltage(Dc):250V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series; Msl:- Rohs Compliant: Yes |Tdk C2012X7R2E103K125AM

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos