TDK C2012X7R2E103K125AA

C Series 0805 10 nF 250 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X7R2E103K125AA.

IHS

Datasheet34 pages4 years ago

Newark

TDK

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-19.93%

CAD Models

Download TDK C2012X7R2E103K125AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.066
$ 0.066
Stock
1,877,297
2,303,988
2,303,988
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

250V 10nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENQMK212B7103KG-T
Medium-High Voltage Multilayer Ceramic Capacitors, 250V, 0.01 uF, ± 10 %, 0805, X7R, RoHS
250V 10nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.01uF 250V X7R 10% Pad SMD 0805 Soft Termination 125C Automotive T/R
TAIYO YUDENQMK212BJ103KG-T
Medium-High Voltage Multilayer Ceramic Capacitors, 250V, 0.01 uF, ± 10 %, 0805, X5R/B, RoHS
Cap Ceramic 0.01uF 250V X7R 10% SMD 0805 125°C Embossed T/R

Descriptions

Descriptions of TDK C2012X7R2E103K125AA provided by its distributors.

C Series 0805 10 nF 250 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805
Cap Ceramic 0.01uF 250V X7R 10% SMD 0805 125°C
Multilayer Ceramic Chip Capacitors, Capacitance=10nF, LxWxT:2x1.25x1.25mm
CAP CER 10000PF 250V X7R 10%0805
CAPACITOR, 0805, X7R, 250V, 10NF; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:0.01µF; Capacitance Tolerance:± 10%; Voltage Rating:250VDC; Capacitor Case Style:0805; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C
Ceramic Capacitor 0.01Uf 250V, X7R, 10%, 0805, Full Reel; Capacitance:10000Pf; Voltage(Dc):250V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series; Msl:- Rohs Compliant: Yes |Tdk C2012X7R2E103K125AA.
Capacitance nF = 10 / Rated Voltage V = 250 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 2 / Width mm = 1.25 / Height mm = 0.6 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2012X7R2E103K
  • C2012X7R2E103K125AA.