TDK CGA4F3C0G2E122J

Cap Ceramic 0.0012uF 250V C0G 5% Pad SMD 0805 125°C Automotive T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA4F3C0G2E122J.

Upverter

Datasheet38 pages6 years ago

IHS

JRH Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CGA4F3C0G2E122J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
Stock
42,057
22,022
Authorized Distributors
2
4
Capacitance
120 pF
120 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Height
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-01-05
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-03-29
LTD Date2013-06-28

Related Parts

250V 1.2nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
SMD Auto C0G 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±5% 1200pF
Yageo GroupC0805C122J5GACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 1200Pf C0G 0805 5%
0805 1.2 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0012uF 100V C0G 5% Pad SMD 0805 125C T/R Automotive AEC-Q200
GRM Series 0805 1200 pF 100 V ±5% C0G Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of TDK CGA4F3C0G2E122J provided by its distributors.

Cap Ceramic 0.0012uF 250V C0G 5% Pad SMD 0805 125°C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805
CAPACITOR, 1200PF, 0805, 250V, +/-5% ;ROHS COMPLIANT: YES
CAPACITOR, 1200PF, 0805, 250V, +/-5%; Capacitance:1200pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:250V; Capacitor Case Style:0805 [2012 Metric]; Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos