
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-12620-1-ND | 3,833 | 1 | Cut Tape | ||||||||
| TME | CGA4F2NP02A182JAA | 0 | 4K | 22h | ||||||||
| Avnet | CGA4F2NP02A182J085AA | 0 | 4K | 3d | ||||||||
| Arrow Electronics | CGA4F2NP02A182J085AA | 0 | 4K | |||||||||
| Farnell | CGA4F2NP02A182J085AA | 0 | 4K | Tape & Reel | 23h |
Download datasheets and manufacturer documentation for TDK CGA4F2NP02A182J085AA.
Download TDK CGA4F2NP02A182J085AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK CGA4F2NP02A182J085AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA4F2NP02A182J085AA.