Murata GRM2165C2A182JA01D

0805 1.8 nF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM2165C2A182JA01D.

Newark

Datasheet4 pages5 years ago

Geoflip

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-4.84%

CAD Models

Download Murata GRM2165C2A182JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.03
$ 0.03
Stock
277,944
34,852
34,852
Authorized Distributors
6
4
4
Capacitance
1.8 nF
1.8 nF
1.8 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
600 µm
600 µm
600 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 1.8nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 1.8 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 1.8nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 1.8nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21C182JBFNNNG
Cap Ceramic 0.0018uF 50V C0G 5% SMD 0805 125°C Embossed Plastic T/R
KYOCERA AVX08053A182JAT2A
Cap Ceramic 0.0018uF 25V C0G 5% SMD 0805 125°C Paper T/R

Descriptions

Descriptions of Murata GRM2165C2A182JA01D provided by its distributors.

0805 1.8 nF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0018uF 100V C0G 5% SMD 0805 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 2012M/0805
Cap, 1800Pf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM2165C2A182JA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH