TDK CGA4C4NP02W151J060AA

CGA Series 0805 150 pF 450 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA4C4NP02W151J060AA.

IHS

Datasheet1 page6 years ago

Upverter

TDK

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CGA4C4NP02W151J060AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.166
Stock
29,136
36,066
Authorized Distributors
5
4
Capacitance
150 pF
150 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
450 V
450 V
Tolerance
5 %
5 %
Height
600 µm
600 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2015-04-10
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

500V 150pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
450V 150pF 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 150pF 450V C0G 5% Pad SMD 0805 125C T/R
450V 150pF NP0 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 150PF 50V C0G/NP0 0805 / Cap Ceramic 150pF 50V C0G 5% Pad SMD 0805 125°C T/R
Yageo GroupC0805C151JCGACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.15nF C0G 0805 5%

Descriptions

Descriptions of TDK CGA4C4NP02W151J060AA provided by its distributors.

CGA Series 0805 150 pF 450 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 150pF 450volts NP0 5% T=0.6mm
Mlcc,0805,np0,450V,150Pf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4C4NP02W151J060AA
CGA 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±5% 150pF
Ceramic Capacitor, Multilayer, Ceramic, 450V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805
Multilayer Ceramic Chip Capacitors, Capacitance=150pF, LxWxT:2x1.25x0.6mm
EIA CASE SIZE: 0805, VOLTAGE: 450, CAP VALUE: 151, TOL: +/-5%, THICKNESS: 0.60+/-0.15

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos