TDK C2012NP02W151J060AA

450V 150pF NP0 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012NP02W151J060AA.

IHS

Datasheet16 pages4 years ago

TDK

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C2012NP02W151J060AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.144
Stock
36,066
29,136
Authorized Distributors
4
5
Capacitance
150 pF
150 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
450 V
450 V
Tolerance
5 %
5 %
Height
600 µm
600 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

500V 150pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
450V 150pF 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 150pF 450V C0G 5% Pad SMD 0805 125C T/R
CGA Series 0805 150 pF 450 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
CAP CER 150PF 50V C0G/NP0 0805 / Cap Ceramic 150pF 50V C0G 5% Pad SMD 0805 125°C T/R
50V 150pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C2012NP02W151J060AA provided by its distributors.

450V 150pF NP0 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0805 150 pF 450 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Mlcc,0805,np0,450V,150Pf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012NP02W151J060AA
Ceramic Capacitor, Multilayer, Ceramic, 450V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805
Multilayer Ceramic Chip Capacitors, Capacitance=150pF, LxWxT:2x1.25x0.6mm
EIA CASE SIZE: 0805, VOLTAGE: 450, CAP VALUE: 151, TOL: +/-5%, THICKNESS: 0.60+/-0.15

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos