Yageo Group C0805C151JCGACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.15nF C0G 0805 5%
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C151JCGACTU.

IHS

Datasheet25 pages2 years ago
Datasheet19 pages14 years ago

Newark

Farnell

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C0805C151JCGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.004
$ 0.004
Stock
6,303
3,559
3,559
Authorized Distributors
6
4
4
Capacitance
150 pF
150 pF
150 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
-
-
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

450V 150pF 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 150pF 450V C0G 5% Pad SMD 0805 125C T/R
450V 150pF NP0 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
500V 150pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08051A151JAT2A
0805 150 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX08055A151JAT2A
0805 150 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C0805C151JCGACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.15nF C0G 0805 5%
Cap Ceramic 150pF 500V C0G 5% Pad SMD 0805 125°C Extreme Low ESR Automotive Medical T/R
Ceramic capacitor, 150 pF, 500 V (DC), ±5 %, SMD 0805, C0G, C0805C151JCGAC7800
Cap Ceramic 150pF 500V C0G 5% SMD 0805 125°C Plastic T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805
Multilayer Ceramic Capacitor, C Series, 150 Pf, - 5%, C0G/Np0, 500 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805C151JCGACTU
0805 (2012Metric) SMD Comm C0G HV 500V 150pF ±5% C0G NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C151JCGAC7800