
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CGA3E2X7R2A222K080AA | 12,000 | 4K | 14h | ||||||||
| Newark | CGA3E2X7R2A222K080AA | 1,470 | 1 | Cut Tape | ||||||||
| Future Electronics | CGA3E2X7R2A222K080AA | 4,000 | 4K | Tape & Reel | ||||||||
| Onlinecomponents.com | CGA3E2X7R2A222K080AA | 7,650 | 4K | Bulk | ||||||||
| TME | CGA3E2X7R2A222KAA | 0 | 4K | 10h |
Download datasheets and manufacturer documentation for TDK CGA3E2X7R2A222K080AA.
Download TDK CGA3E2X7R2A222K080AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK CGA3E2X7R2A222K080AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA3E2X7R2A222K080AA.