Samsung Electro-Mechanics CL10B222KB8NNND

50V 2.2nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10B222KB8NNND.

IHS

Datasheet36 pages10 years ago

Future Electronics

Samsung SCT

TME

Inventory History

3 month trend:
-0.82%

CAD Models

Download Samsung Electro-Mechanics CL10B222KB8NNND symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.01
$ 0.01
Stock
12,113,186
42,471,392
42,471,392
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
900 µm
900 µm
900 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0603C222K5RACTU
2200 PF ±10% 50V CERAMIC CAPACITOR X7R 0603 (1608 METRIC) ROHS COMPLIANT: YES
50V 2.2nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0603 125C T/R
Yageo GroupC0603C222K5RAC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603
Samsung Electro-MechanicsCL10B202KB8NNNC
Multilayer Ceramic Capacitor, 2000 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Cap Ceramic 0.0022uF 16V X7R 10% SMD 0603 125°C Paper T/R

Descriptions

Descriptions of Samsung Electro-Mechanics CL10B222KB8NNND provided by its distributors.

50V 2.2nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 2.2nF, Surface Mount, 0603 inch
Samsung Electro-Mechanics
Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0603 125C T/R
CL10 Series 2.2 nF 50V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP, MLCC, 2200PF, X7R, 50V, 0603;
CAP, MLCC, 2200PF, X7R, 50V, 0603; Capacitance:2200pF; Voltage(DC):50V; Voltage(AC):-; Capacitor Case / Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:CL Series; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc