Yageo Group C0603C222K5RACTU

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C222K5RACTU.

IHS

Datasheet4 pages2 years ago

Master Electronics

Farnell

Upverter

Newark

Inventory History

3 month trend:
+11.31%

CAD Models

Download Yageo Group C0603C222K5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.005
$ 0.005
Stock
16,401,438
17,594,757
17,594,757
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

50V 2.2nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B222KB8NNNC
50V 2.2nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B222KB8NNND
50V 2.2nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B202KB8NNNC
Multilayer Ceramic Capacitor, 2000 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Cap Ceramic 0.0022uF 16V X7R 10% SMD 0603 125°C Paper T/R
0603 2.2 nF 50 V ±5 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C0603C222K5RACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603
Cap Ceramic 0.0022uF 50V X7R 10% SMD 0603 125°C Paper T/R
Avnet Japan
CAPACITOR;CERAMIC;CAP;2200PF;TOL 10%;SMT;VOL-RTG 50V;X7R;CUT TAPE
Ceramic Capacitor 4000pcs (Reel) 2.2nF, 50VDC, 0603, ±10 %
SMD MLC Capacitor 2,2nF 50V 10% X7R 0603
MLCC 2.2nF X7R ±10% 50V 0603 SMD 1.6mm × 800μm × 870μm
Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0603 10%
@0603,X7R,2200PF,10%,50V, UNMARKED,7IN,TR<TX(100)
CAP, 2200PF, 50V, 10%, X7R, 0603; Capacitance:2200pF; Voltage Rating:50V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C222K5RAC 7867
  • C0603C222K5RAC TU
  • C0603C222K5RAC-TU
  • C0603C222K5RAC7867
  • C0603C222K5RACTU.