TDK CGA3E2NP02A680J080AA

100V 68pF NP0 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA3E2NP02A680J080AA.

ODG (Origin Data Global)

Datasheet16 pages7 years ago

Upverter

Farnell

Inventory History

3 month trend:
-80.01%

CAD Models

Download TDK CGA3E2NP02A680J080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.194
Stock
982,165
39,278
Authorized Distributors
6
3
Capacitance
68 pF
68 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
800 µm
800 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC0603C680J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 68pF C0G 0603 5%
MLCC Cap Ceramic 68pF 100V C0G 5% Pad SMD 0603 125C Automotive T/R
CAP CER 68PF 100V C0G/NP0 0603 / 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 68 pF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
100V 68pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 68pF 100V C0G 5% SMD 0603 125°C Paper T/R

Descriptions

Descriptions of TDK CGA3E2NP02A680J080AA provided by its distributors.

100V 68pF NP0 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603
Cap Ceramic 68pF 100V C0G 5% Pad SMD 0603 150C Automotive T/R
Cap, 68Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Tdk CGA3E2NP02A680J080AA
Multilayer Ceramic Chip Capacitors, Capacitance=68pF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 100, CAP VALUE: 680, TOL: +/-5%, THICKNESS: 0.80 ± 0.10

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos