TDK C1608NP02A680J080AA

Mlcc, 0603, np0, 100V, 68Pf, 0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608NP02A680J080AA
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608NP02A680J080AA.

IHS

Datasheet16 pages4 years ago

TDK

Inventory History

3 month trend:
-3.98%

CAD Models

Download TDK C1608NP02A680J080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.194
$ 0.038
Stock
39,278
982,165
Authorized Distributors
3
6
Capacitance
68 pF
68 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC0603C680J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 68pF C0G 0603 5%
MLCC Cap Ceramic 68pF 100V C0G 5% Pad SMD 0603 125C Automotive T/R
CAP CER 68PF 100V C0G/NP0 0603 / 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 68 pF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
100V 68pF NP0 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 68pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C1608NP02A680J080AA provided by its distributors.

Mlcc,0603,np0,100V,68Pf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608NP02A680J080AA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603
Multilayer Ceramic Chip Capacitors, Capacitance=68pF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 100, CAP VALUE: 680, TOL: +/-5%, THICKNESS: 0.80 ± 0.10

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos