Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM1885C2A680JA16D

0603 68 pF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C2A680JA16D.

Newark

Datasheet4 pages6 years ago

Geoflip

_legacy Avnet

Ciiva

HQonline

Inventory History

3 month trend:
-34.65%

CAD Models

Download Murata GCM1885C2A680JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.02
$ 0.02
Stock
673,169
563,684
563,684
Authorized Distributors
6
6
6
Capacitance
68 pF
68 pF
68 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

CAP CER 68PF 100V C0G/NP0 0603 / 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
50V 68pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C680JB8NNNC
Multilayer Ceramic Capacitor, 68 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Multilayer Ceramic Capacitor, 68 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603
0603 62 pF 100 V ±5% Tolerance C0G/NP0 SMT Monolithic Ceramic Chip Capacitor

Descriptions

Descriptions of Murata GCM1885C2A680JA16D provided by its distributors.

0603 68 pF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 68pF 100V C0G 5% Pad SMD 0603 125C Automotive T/R
100V 68pF ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 (1608Metric) CERAMIC CAPACITOR GCM 100V 68pF ±5% C0G NP0
Capacitor, 0603, 68Pf, C0G; |Murata Manufacturing Co., Ltd. GCM1885C2A680JA16D
Cap Ceramic 68pF 100V C0G 5% SMD 0603 125°C Paper T/R
Avnet Japan
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603
CAP CER 68PF 100V C0G/NP0 0603
68pF ±5% C0G(NP0) 100V 0603 SMD mount 1.6mm*800μm*800μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM1885C2A680JA16D.