
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-12397-1-ND | 3,320 | 1 | Cut Tape | ||||||||
| Newark | CGA3E2NP01H010C080AA | 1,800 | 10 | Cut Tape | ||||||||
| TME | CGA3E2NP01H010CAA | 0 | 4K | 2h | ||||||||
| Avnet | CGA3E2NP01H010C080AA | 0 | 4K | 15h | ||||||||
| TTI Europe | CGA3E2NP01H010C080AA | 0 | 4K | Tape & Reel | 17h |
Download datasheets and manufacturer documentation for TDK CGA3E2NP01H010C080AA.
Download TDK CGA3E2NP01H010C080AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK CGA3E2NP01H010C080AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA3E2NP01H010C080AA.