TDK C1608NP01H010C080AA

Cap Ceramic 1pF 50V C0G 0.25pF Pad SMD 0603 150C T/R
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608NP01H010C080AA.

IHS

Datasheet16 pages4 years ago

TDK

Inventory History

3 month trend:
-14.35%

CAD Models

Download TDK C1608NP01H010C080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.043
Stock
160,580
49,853
Authorized Distributors
6
6
Capacitance
1 pF
1 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

0603 1 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 1PF 50V C0G/NP0 0603 / 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Surface Mount Ceramic Multilayer Capacitor 1pF 0.25pF C0G 50V 0603 Paper T/R
Multilayer Ceramic Capacitor, 1 pF, 50 V, 0.25pF, C0G (NP0), 0603 1608 Metric -
50V 1pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap, Ceramic, SMT, 0603, 1pF, C0G, 50V, +/-0.25pF, T&R Un<CA

Descriptions

Descriptions of TDK C1608NP01H010C080AA provided by its distributors.

Cap Ceramic 1pF 50V C0G 0.25pF Pad SMD 0603 150C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603
Multilayer Ceramic Chip Capacitors, Capacitance=1pF, LxWxT:1.6x0.8x0.8mm
Cap, 1Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Tdk C1608NP01H010C080AA
EIA CASE SIZE: 0603, VOLTAGE: 50, CAP VALUE: 010, TOL: +/-0.25PF, THICKNESS: 0.80 ± 0.10

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos