Yageo Group C0603C109C5GACTU

0603 1PF Ceramic Multilayer Capacitor, 50V DC, 125C, C0G Dielectric, +/-0.25PF SMD
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C109C5GACTU.

IHS

Datasheet22 pages3 years ago
Datasheet19 pages15 years ago

Upverter

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+180%

CAD Models

Download Yageo Group C0603C109C5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.022
$ 0.022
Stock
866,037
1,089,965
1,089,965
Authorized Distributors
6
6
6
Capacitance
1 pF
1 pF
1 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
0.25 %
0.005 %
0.005 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

0603 1 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 1PF 50V C0G/NP0 0603 / 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Surface Mount Ceramic Multilayer Capacitor 1pF 0.25pF C0G 50V 0603 Paper T/R
Multilayer Ceramic Capacitor, 1 pF, 50 V, 0.25pF, C0G (NP0), 0603 1608 Metric -
50V 1pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap, Ceramic, SMT, 0603, 1pF, C0G, 50V, +/-0.25pF, T&R Un<CA

Descriptions

Descriptions of Yageo Group C0603C109C5GACTU provided by its distributors.

0603 1PF CERAMIC MULTILAYER CAPACITOR,50V DC,125C, C0G DIELECTRIC,+/-0.25PF SMD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603
Cap Ceramic 1pF 50V C0G 0.25pF SMD 0603 125°C Paper T/R
Avnet Japan
Ceramic Capacitor 1pF, 50VDC, 0603, ±0.25 pF
1pF ±0.25pF C0G(NP0) 50V 0603 SMD mount 1.6mm*800μm*800μm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C109C5GAC TU
  • C0603C109C5GAC-TU
  • C0603C109C5GAC7867
  • C0603C109C5GACTU.