TDK CGA3E2C0G2A6R8D080AA

CGA Series 0603 6.8 pF 100 V ±0.5 pF Tol. C0G SMT Multilayer Ceramic Capacitor
$ 0.032
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA3E2C0G2A6R8D080AA.

IHS

Datasheet18 pages3 years ago

Upverter

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CGA3E2C0G2A6R8D080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.017
$ 0.017
Stock
26,077
231,348
231,348
Authorized Distributors
1
5
5
Capacitance
6.8 pF
6.8 pF
6.8 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Capacitor, Grm Series, 6.8 Pf, - 0.5Pf, C0G / Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes
Surface Mount Ceramic Multilayer Capacitor 6.8pF 0.5pF C0G 50V 0603 Paper T/R
50V 6.8pF NP0 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 6.8pF NP0 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C6R8DB8NNNC
50V 6.8pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C6R8CB8NNNC
50V 6.8pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGA3E2C0G2A6R8D080AA provided by its distributors.

CGA Series 0603 6.8 pF 100 V ±0.5 pF Tol. C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 6.8pF 100V C0G 0.5pF Pad SMD 0603 125C Automotive T/R
Mlcc,0603,c0G,100V,6.8Pf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E2C0G2A6R8D080AA
Multilayer Ceramic Chip Capacitors, Capacitance=6.8pF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 100, CAP VALUE: 6R8, TOL: +/-0.50PF, THICKNESS: 0.80 ± 0.10
Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 6.8e-06uF, Surface Mount, 0603

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos