Murata GCM1885C2A6R8DA16D

Ceramic Capacitor, YES, Ceramic, 100V, 7.3529% +Tol, 7.3529% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount,...
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C2A6R8DA16D.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
+9.95%

CAD Models

Download Murata GCM1885C2A6R8DA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.032
$ 0.032
Stock
231,348
26,077
26,077
Authorized Distributors
5
1
1
Capacitance
6.8 pF
6.8 pF
6.8 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CGA Series 0603 6.8 pF 100 V ±0.5 pF Tol. C0G SMT Multilayer Ceramic Capacitor
100V 6.8pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 6.8pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.8pF 100volts C0G +/-0.5pF
Yageo GroupC0603C689C5GACTU
0603 C 6.8PF CERAMIC MULTILAYER CAPACITOR,50V DC,+125C, C0G DIELECTRIC,+/-0.25PF
0603 6.8 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCM1885C2A6R8DA16D provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 100V, 7.3529% +Tol, 7.3529% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1608M/0603
CAP CER 6.8PF 100V C0G/NP0 0603
6.8pF ¡À0.5pF C0G(NP0) 100V 0603 1.6mm*800¦Ìm*800¦Ìm
GCM 0603 C0G 6.8PF 100V ±0.5PF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH