TDK CGA2B1X7R1C104M050BC

16V 100nF X7R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA2B1X7R1C104M050BC.

IHS

Datasheet23 pages4 years ago

Upverter

TDK

Newark

Arrow.cn

Inventory History

3 month trend:
-51.52%

CAD Models

Download TDK CGA2B1X7R1C104M050BC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.017
$ 0.017
Stock
871,392
5,200,784
5,200,784
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENEMK105B7104MV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF 16V X7R +/-20% 0402 Gen Purp
CAPACITOR CERAMIC, 0.1UF, 16V, X7R, 20%, 0402; Product Range:TDK - C Series; Cap
Yageo GroupC0402C104M8RACTU
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402
CAP CER 0.1UF 50V X7R 0402 / 0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
CAP CER 0.1UF 25V X7R 0402 / Cap Ceramic 0.1uF 25V X7R 20% Pad SMD 0402 125°C T/R
16V 100nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGA2B1X7R1C104M050BC provided by its distributors.

16V 100nF X7R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 0402 0.1 uF 16 V ±20% Tolerance X7R Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402
Cap Ceramic 0.1uF 16V X7R 20% Pad SMD 0402 125C Low ESR Automotive T/R
0402 (1005Metric) CERAMIC CAPACITOR CGA 16V 0.1muF 卤20% X7R
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:1x0.5x0.5mm
EIA CASE SIZE: 0402, VOLTAGE: 16, CAP VALUE: 104, TOL: +/-20%, THICKNESS: 0.50 ± 0.05
CAP, 0.1UF, 16V, X7R, 0402; Capacitance:0.1µF; Voltage(DC):16V; Capacitor Case / Package:0402 [1005 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:CGA Series; Product Length:1.02mm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos