Murata GRM155R71H104ME14D

CAP CER 0.1UF 50V X7R 0402 / 0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R71H104ME14D.

Newark

Datasheet4 pages5 years ago

TME

Ciiva

Future Electronics

Arrow.cn

Inventory History

3 month trend:
+160%

CAD Models

Download Murata GRM155R71H104ME14D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.027
$ 0.027
Stock
4,143,190
2,025,208
2,025,208
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0402C104M8RACTU
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402
TAIYO YUDENEMK105B7104MV-F
Cap, Mlcc, 0402, 16V, X7R, 0.1Uf, 20%, T&r Rohs Compliant: Yes |Taiyo Yuden EMK105B7104MV-F
16V 100nF X7R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C104M9RACTU
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402
50V 100nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 100nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM155R71H104ME14D provided by its distributors.

CAP CER 0.1UF 50V X7R 0402 / 0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
0402 0.1 uF 50 V ±20% Tolerance X7R SMT Monolithic Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402
Cap Ceramic 0.1uF 50V X7R 20% Pad SMD 0402 125C T/R
Multilayer Ceramic Capacitors MLCC – SMD/SMT; MURATA; GRM155R71H104ME14D; 100 nF; 0402; 50 V; 50 V
Cap, 0.1Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM155R71H104ME14D.
Cap Ceramic 0.1uF 50V X7R 20% SMD 0402 125°C Paper T/R
Avnet Japan
CAP, MLCC, 0.1UF, X7R, 50V, 0402;
Ceramic Capacitor 100nF, 50VDC, 0402, ±20 %

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155R71H104ME14D.