TDK C1005X7R1C104M050BC

CAPACITOR CERAMIC, 0.1UF, 16V, X7R, 20%, 0402; Product Range: TDK - C Series; Cap
$ 0.018
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005X7R1C104M050BC.

IHS

Datasheet57 pages3 years ago

TDK

Newark

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+41.17%

CAD Models

Download TDK C1005X7R1C104M050BC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.017
$ 0.017
Stock
411,830
5,161,200
5,161,200
Authorized Distributors
4
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

16V 100nF X7R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK105B7104MV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF 16V X7R +/-20% 0402 Gen Purp
Yageo GroupC0402C104M4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 20%
Yageo GroupC0402C104M8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF X7R 0402 20%
CAP CER 0.1UF 50V X7R 0402 / 0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
CAP CER 0.1UF 25V X7R 0402 / Cap Ceramic 0.1uF 25V X7R 20% Pad SMD 0402 125°C T/R

Descriptions

Descriptions of TDK C1005X7R1C104M050BC provided by its distributors.

CAPACITOR CERAMIC, 0.1UF, 16V, X7R, 20%, 0402; Product Range:TDK - C Series; Cap
16V 100nF X7R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0402 0.1 uF 16 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402
Cap Ceramic 0.1uF 16V X7R 20% Pad SMD 0402 125°C T/R
C 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X7R ±20% 0.1muF
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:1x0.5x0.5mm
EIA CASE SIZE: 0402, VOLTAGE: 16, CAP VALUE: 100000, TOL: +/-20%, THICKNESS: 0.50 ± 0.05

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos