TDK C0603C0G1E6R8D030BA

CAPACITOR CERAMIC 6.8PF 25V, C0G, 0.5pF, 0201; Product Range: TDK - C Series; Cap
$ 0.007
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E6R8D030BA.

IHS

Datasheet57 pages4 years ago

TDK

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C0603C0G1E6R8D030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.004
$ 0.004
Stock
105,669
1,073,486
1,073,486
Authorized Distributors
3
6
6
Capacitance
6.8 pF
6.8 pF
6.8 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2025-01-31
LTD Date2025-03-31
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

25V 6.8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 6.8pF 25V C0G 0.5pF SMD 0201 125°C Paper T/R
Capacitor, Ceramic, Multilayer, 25 V, C0G, 0.0000068 Uf, Surface Mount, 0201
Multilayer Ceramic Chip Capacitors, Capacitance=6.8pF, LxWxT:0.6x0.3x0.3mm
Samsung Electro-MechanicsCL03C6R8CA3GNNC
Multilayer Ceramic Capacitor, 6.8 pF, 25 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric]
Samsung Electro-MechanicsCL03C6R8BA3GNNC
25V 6.8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C0603C0G1E6R8D030BA provided by its distributors.

CAPACITOR CERAMIC 6.8PF 25V, C0G, 0.5pF, 0201; Product Range:TDK - C Series; Cap
25V 6.8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0201 6.8 pF 25 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 6.8pF 25V C0G 0.5pF Pad SMD 0201 125C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=6.8pF, LxWxT:0.6x0.3x0.3mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 6.8, TOL: +/-0.50PF, THICKNESS: 0.30 ± 0.03

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos