TDK CGA1A2C0G1E020C030BA

Cap Ceramic 2pF 25V C0G 0.25pF Pad SMD 0201 125C T/R Automotive AEC-Q200
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA1A2C0G1E020C030BA.

IHS

Datasheet23 pages4 years ago

Upverter

TDK

Newark

Inventory History

3 month trend:
-12.28%

CAD Models

Download TDK CGA1A2C0G1E020C030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.004
$ 0.004
Stock
174,266
1,492,931
1,492,931
Authorized Distributors
6
6
6
Capacitance
2 pF
2 pF
2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

0201 2 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 2PF 25V C0G/NP0 0201 / 2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
0201 2 pF 25V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, 2 pF, 25 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric]
TAIYO YUDENTMK063CG020CT-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2pF 25V C0G 0201 +/-.25pF Gen Purp
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 020, TOL: +/-0.25PF, THICKNESS: 0.30 ± 0.03

Descriptions

Descriptions of TDK CGA1A2C0G1E020C030BA provided by its distributors.

Cap Ceramic 2pF 25V C0G 0.25pF Pad SMD 0201 125C T/R Automotive AEC-Q200
Mlcc,0201,c0G,25V,2Pf,0.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA1A2C0G1E020C030BA
Multilayer Ceramic Chip Capacitors, Capacitance=2pF, LxWxT:0.6x0.3x0.3mm
CAP, MLCC, AEC-Q200, C0G, 2PF, 25V, 0201
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 020, TOL: +/-0.25PF, THICKNESS: 0.30 ± 0.03
Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0201
CAP, 2PF, 25V, C0G/NP0, 0201; Capacitance: 2pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: CGA Series; Operating Tempe

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos