Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK C0603C0G1E020C030BA

Multilayer Ceramic Capacitor, 2 pF, 25 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric]
$ 0.002
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E020C030BA.

IHS

Datasheet57 pages4 years ago

TDK

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C0603C0G1E020C030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.002
$ 0.005
$ 0.005
Stock
93,612
1,366,781
1,366,781
Authorized Distributors
1
6
6
Capacitance
2 pF
2 pF
2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 days ago)
LTB Date2019-10-01
LTD Date2020-03-01
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 days ago)

Related Parts

0201 2 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 2PF 25V C0G/NP0 0201 / 2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
0201 2 pF 25V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 2pF 25V C0G 0.25pF Pad SMD 0201 125C T/R Automotive AEC-Q200
TAIYO YUDENTMK063CG020CT-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2pF 25V C0G 0201 +/-.25pF Gen Purp
Samsung Electro-MechanicsCL03C020CA3GNNH
Cap Ceramic 2pF 25V C0G 0.25pF SMD 0201 125°C Cardboard T/R

Descriptions

Descriptions of TDK C0603C0G1E020C030BA provided by its distributors.

Multilayer Ceramic Capacitor, 2 pF, 25 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric]
Cap Ceramic 2pF 25V C0G 0.25pF Pad SMD 0201 125C T/R
25V 2pF C0G Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=2pF, LxWxT:0.6x0.3x0.3mm
CAP, MLCC, C0G/NP0, 2PF, 25V, 0603, REEL
Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0201
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 2, TOL: +/-0.25PF, THICKNESS: 0.30 ± 0.03
CAP, 2PF, 25V, C0G/NP0, 0201, REEL; Capacitance: 2pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: -; Operating Temperat

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos