Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GJM0335C1E2R0CB01D

0201 2 pF 25V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1E2R0CB01D.

Future Electronics

Datasheet1 page15 years ago
Datasheet3 pages12 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Datasheet0 pages0 years ago

TME

Ciiva

HQonline

DigiKey

Inventory History

3 month trend:
-0.09%

CAD Models

Download Murata GJM0335C1E2R0CB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.005
$ 0.005
Stock
2,631,542
1,368,984
1,368,984
Authorized Distributors
6
6
6
Capacitance
2 pF
2 pF
2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

0201 2 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 2PF 25V C0G/NP0 0201 / 2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Cap Ceramic 2pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
Multilayer Ceramic Capacitor, 2 pF, 25 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric]
Samsung Electro-MechanicsCL03C020CA3GNNH
Cap Ceramic 2pF 25V C0G 0.25pF SMD 0201 125°C Cardboard T/R
CAPACITOR CERAMIC 1.8PF 25V, C0G, 0.25pF, 0201; Product Range:TDK - C Series; Ca

Descriptions

Descriptions of Murata GJM0335C1E2R0CB01D provided by its distributors.

0201 2 pF 25V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 2PF 25V C0G/NP0 0201 / 2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Cap Ceramic 2pF 25V C0G 0.25pF Pad SMD 0201 125C T/R
25V 2pF null 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 (0603Metric) CERAMIC CAPACITOR GJM 25V 2pF ±0.25pF C0G NP0
Ceramic Capacitor, YES, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603M/0201
2pF ±0.25pF C0G(NP0) 25V 0201 SMD mount 600μm*300μm*300μm
CAP, 2PF, 25V, MLCC, 0201; Capacitance: 2pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temperat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM0335C1E2R0CB01D.