TDK CD45-B2GA221K-NKA

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00022uF, Through Hole Mount
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CD45-B2GA221K-NKA.

IHS

Datasheet5 pages4 years ago

TDK

Future Electronics

Inventory History

3 month trend:
-23.55%

CAD Models

Download TDK CD45-B2GA221K-NKA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.08
$ 0.08
Stock
41,516
73,371
73,371
Authorized Distributors
6
6
6
Capacitance
220 pF
220 pF
220 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
Height
6.5 mm
6.5 mm
6.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2019-05-16
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

KYOCERA AVXSR151A221KAR
Cap Ceramic 220pF 100V C0G 10% Radial 2.54mm 125°C Bulk
Yageo GroupC317C221K2R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 220Pf X7R 10% Ls=5.08Mm
Yageo GroupC322C221K1G5TA
Radial CERAMIC CAPACITOR GoldMax 300Comm C0G 100V 220pF ±10% C0G NP0
Cap Ceramic Single 220pF 3000V R 10% (7.5 X 6mm) Radial Disc 7.5mm 125C T/R
CAP CER 220PF 2KV RADIAL / 220 pF ±10% 2000V (2kV) Ceramic Capacitor R Radial, Disc
Ceramic Disc & Plate Capacitor, DEB Series, 220 pF, - 10%, B, 3.15 kV, Radial Leaded

Descriptions

Descriptions of TDK CD45-B2GA221K-NKA provided by its distributors.

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00022uF, Through Hole Mount
CD45 Series 220 pF 440 VAC B ±10% LS=10 mm Radial Ceramic Disc Capacitor
Cap Ceramic Single Suppression X1/Y1 220pF 400VAC/440VAC B 10% (6.5 X 6mm) Radial Disc 10mm 125C Bulk
Radial Disc CERAMIC CAPACITOR CD 440VAC 220pF ±10% B
Suppression Cap, 220Pf, Class X1/Y1; Capacitance:220Pf; Capacitance Tolerance:± 10%; Suppression Class:X1/Y1; Voltage Rating X:440Vac; Voltage Rating Y:400Vac; Capacitor Case/Package:Radial Leaded; Capacitor Mounting:Through Holerohs Compliant: Yes |Tdk CD45-B2GA221K-NKA

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos