
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CC45SL3JD150JYNNA | 7,838 | 5 | |||||||||
| DigiKey | 445-16001-ND | 2,629 | 1 | Bulk | ||||||||
| TME | CC45SL3JD150JYNNA | 0 | 2K | 4h | ||||||||
| Avnet | CC45SL3JD150JYNNA | 0 | 1K | 2d | ||||||||
| TTI Europe | CC45SL3JD150JYNNA | 0 | 2K | Bulk | 2d |
Download TDK CC45SL3JD150JYNNA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TDK CC45SL3JD150JYNNA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: