TDK CC45SL3JD150JYVNA

CAP CER 15PF 6KV SL RADIAL / 15 pF ±5% 6000V (6kV) Ceramic Capacitor SL Radial, Disc
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CC45SL3JD150JYVNA.

ODG (Origin Data Global)

Datasheet6 pages4 years ago

TDK

TME

Inventory History

3 month trend:
+11.62%

CAD Models

Download TDK CC45SL3JD150JYVNA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.121
$ 0.121
Stock
27,788
59,578
59,578
Authorized Distributors
6
6
6
Capacitance
15 pF
15 pF
15 pF
Dielectric
-
-
-
Mount
-
Through Hole
Through Hole
Case/Package
Ceramic
Radial
Radial
Voltage Rating (DC)
6 kV
6 kV
6 kV
Tolerance
-
5 %
5 %
Height
7.5 mm
7.5 mm
7.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK CC45SL3JD150JYVNA provided by its distributors.

CAP CER 15PF 6KV SL RADIAL / 15 pF ±5% 6000V (6kV) Ceramic Capacitor SL Radial, Disc
CAPACITOR, CERAMIC DISC, 15PF, 6KV, RAD; Available until stocks are exhausted Alternative available
卤5% 15pF SL 6kV Plugin,P=7.5mm Through Hole Ceramic Capacitors ROHS
Ceramic Capacitor, Ceramic, 6000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=15pF, DxT: 7.5x6mm ,F: 7.5mm
Chip Capacitance (Mlcc) Radial, Disc 15pF ±5% 6kV SL
15pF ¡À5% +350~¨C1000ppm/¡ãC 6KV 7.5mm*6mm*11.5mm
CC45SL3JD150JYVNA / SBU: MID VOLTAGE / (AMMO PACK)
17003003,电容, 陶瓷, 片式, 15PF, 6KV, 径向引线;

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos