TDK FG18C0G1H150JNT06

卤5% 50V 15pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.033
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG18C0G1H150JNT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
-1.72%

Alternate Parts

Price @ 1000
$ 0.033
$ 0.057
$ 0.057
Stock
24,409
44,356
44,356
Authorized Distributors
6
5
5
Capacitance
15 pF
15 pF
15 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 15pF 3150V SL 5% (5 X 6mm) Radial 7.5mm 125°C Bulk
卤5% 50V 15pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC317C150J2G5TA
GoldMax 300Comm C0G Radial Ceramic Capacitor 0.150Lx0.100W 3.81mmx2.54mm C0G NP0 ±5% 15pF
KYOCERA AVXSR151A150JAR
Cap Ceramic 15pF 100V C0G 5% Radial 2.54mm 125C Bulk
Yageo GroupC317C150J5G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 15pF C0G 5% LS=5.08mm
Yageo GroupC320C150J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 15pF C0G 5% LS=2.54mm

Descriptions

Descriptions of TDK FG18C0G1H150JNT06 provided by its distributors.

卤5% 50V 15pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 15pF 50V C0G 5% Radial 2.5mm 125C Ammo
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1.5e-05uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=15pF, LxWxT:4x5.5x2.5mm, Lead pitch:2.5mm
Radial CERAMIC CAPACITOR FG 50V 15pF ±5% C0G NP0
Mlcc,c0G,50V,15Pf,±5%,2.5Mm/Ammo Pack |Tdk FG18C0G1H150JNT06
CAP, MLCC, 15PF, C0G/NP0, 50V,RADIAL;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos