TDK FK28C0G1H680J

Cap Ceramic 68pF 50V C0G 5% Radial 5mm 125C Bulk
$ 0.009
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK28C0G1H680J.

IHS

Datasheet22 pages13 years ago

Inventory History

3 month trend:
-4.27%

CAD Models

Download TDK FK28C0G1H680J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.009
$ 0.07
Stock
29,445
23,165
Authorized Distributors
2
1
Capacitance
68 pF
68 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupC315C680J2G5TA
Cap Ceramic 68pF 200V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bag
Yageo GroupC317C680J2G5TA
Cap Ceramic 68pF 200V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Yageo GroupC315C680J1G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 68Pf C0G 5% Ls=2.54Mm
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 68pF
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 68pF
KYOCERA AVXSR151A680JAA
Cap Ceramic 68pF 100V C0G 5% Radial 2.54mm 125°C Bulk

Descriptions

Descriptions of TDK FK28C0G1H680J provided by its distributors.

Cap Ceramic 68pF 50V C0G 5% Radial 5mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, 1614
68pF ¡À5% C0G(NP0) 50V 4mm*2.5mm*5.5mm
68PF 50V 5% 5.0MMLS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos