
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | CC45SL3AD331JYNNA | 30 | 30 | |||||||||
| DigiKey | 445-15976-ND | 492 | 1 | Bulk | ||||||||
| TME | CC45SL3AD331JYNNA | 0 | 2K | 8h | ||||||||
| Future Electronics | CC45SL3AD331JYNNA | 0 | 1K | Bag | ||||||||
| Avnet | CC45SL3AD331JYNNA | 0 | 1K | 11h |
Download TDK CC45SL3AD331JYNNA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK CC45SL3AD331JYNNA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: