TDK CC45SL3AD331JYVNA

DISC CAPACITOR, 330PF, 1KV, PC PIN; Available until stocks are exhausted Alternative available
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CC45SL3AD331JYVNA.

IHS

Datasheet6 pages4 years ago

TDK

Inventory History

3 month trend:
-4.32%

CAD Models

Download TDK CC45SL3AD331JYVNA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.116
$ 0.116
Stock
47,141
19,710
19,710
Authorized Distributors
6
6
6
Capacitance
330 pF
330 pF
330 pF
Dielectric
-
-
-
Mount
-
Through Hole
Through Hole
Case/Package
Ceramic
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
-
5 %
5 %
Height
10 mm
10 mm
10 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2011-07-11
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK CC45SL3AD331JYVNA provided by its distributors.

DISC CAPACITOR, 330PF, 1KV, PC PIN; Available until stocks are exhausted Alternative available
CC45 Radial Disc ceramic capacitor 0.394Dia 10.00mm SL ±5% 330pF
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF, Through Hole Mount
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=330pF, DxT: 10x5mm ,F: 5mm
CC45SL3AD331JYVNA / SBU: MID VOLTAGE / (AMMO PACK)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos