TDK CC45SL3AD100JYNNA

CC45 CERAMIC CAPACITOR Radial Disc Ceramic Capacitor 0.217Dia 5.50mm SL ±5% 10pF
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CC45SL3AD100JYNNA.

IHS

Datasheet6 pages4 years ago

TDK

TME

Inventory History

3 month trend:
+10.04%

CAD Models

Download TDK CC45SL3AD100JYNNA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.109
$ 0.109
Stock
54,769
72,453
72,453
Authorized Distributors
6
4
4
Capacitance
10 pF
10 pF
10 pF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
Ceramic
Ceramic
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
5 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2011-07-11
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 10pF 50V C0G 5% Radial 5mm 125C Bulk
KYOCERA AVXSR151A100JARTR1
Cap Ceramic 10pF 100V C0G 5% Radial 2.54mm 125°C T/R
Cap Ceramic Suppression X1/Y2 10pF 440VAC/300VAC SL 5%( 7 X 5mm) Radial Disc 10mm 125C Bag
CAP CER 10PF 3KV SL RADIAL / 10 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc
Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000,350 TC, 0.00001uF, Through Hole Mount
KYOCERA AVXSR151A100JAATR1
Cap Ceramic 10pF 100V C0G 5% Radial 2.54mm 125°C T/R

Descriptions

Descriptions of TDK CC45SL3AD100JYNNA provided by its distributors.

CC45 CERAMIC CAPACITOR Radial Disc Ceramic Capacitor 0.217Dia 5.50mm SL ±5% 10pF
Cap Ceramic Single 10pF 1000V SL 5% (5.5 X 5mm) Radial Disc 5mm 125C Bulk
CAPACITOR, CERAMIC DISC, 10PF, 1KV, RAD; Available until stocks are exhausted Alternative available
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, Through Hole Mount
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=10pF, DxT: 5.5x5mm ,F: 5mm
Cap Ceramic Disk Rdl Short Leads
CC45SL3AD100JYNNA / SBU: MID VOLTAGE / (BULK, SHORT LEAD KINK)
17003003,电容, 陶瓷, 片式, 10PF, 1KV, 径向引线;
TDK CC45SL3AD100JYNNA セラミックコンデンサ

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC45SL3AD100JYNNA.