What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CC45SL3FD100JYNNA

CAP CER 10PF 3KV SL RADIAL / 10 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CC45SL3FD100JYNNA.

IHS

Datasheet6 pages4 years ago

TDK

TME

Inventory History

3 month trend:
-53.81%

CAD Models

Download TDK CC45SL3FD100JYNNA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.101
$ 0.101
Stock
134,786
35,660
35,660
Authorized Distributors
5
6
6
Capacitance
10 pF
10 pF
10 pF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
Ceramic
Ceramic
Voltage Rating (DC)
3 kV
3 kV
3 kV
Tolerance
5 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Ceramic Suppression X1/Y2 10pF 440VAC/300VAC SL 5%( 7 X 5mm) Radial Disc 10mm 125C Bag
Cap Ceramic 10pF 1000V SL 5% (5.5 X 5mm) Radial 5mm 125°C Bulk
Yageo GroupC315C100J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 10pF C0G 5% LS=2.54mm
Yageo GroupC322C100J2G5TA
10PF CERAMIC MULTILAYER CAPACITOR,200V DC,125C, C0G DIELECTRIC,+/-5%,THROUGH HOLE
Cap Ceramic 10pF 50V C0G 5% Radial 5mm 125C Bulk
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 10pF

Descriptions

Descriptions of TDK CC45SL3FD100JYNNA provided by its distributors.

CAP CER 10PF 3KV SL RADIAL / 10 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc
CC45 CERAMIC CAPACITOR Radial Disc Ceramic Capacitor 0.217Dia 5.50mm SL ±5% 10pF
CAPACITOR, CERAMIC DISC, 10PF, 3KV, RAD; Available until stocks are exhausted Alternative available
Cap Ceramic Single 10pF 3000V SL 5% (5.5 X 6mm) Radial Disc 7.5mm 125C Bulk

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos