What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C901U100JZSDAAWL20

Cap Ceramic Suppression X1/Y2 10pF 440VAC/300VAC SL 5%( 7 X 5mm) Radial Disc 10mm 125C Bag
$ 0.093
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C901U100JZSDAAWL20.

IHS

Datasheet16 pages3 years ago

Master Electronics

TME

Inventory History

3 month trend:
+0.84%

CAD Models

Download Yageo Group C901U100JZSDAAWL20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.095
$ 0.095
Stock
155,426
34,571
34,571
Authorized Distributors
5
3
3
Capacitance
10 pF
10 pF
10 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
5 %
5 %
5 %
Height
7 mm
7 mm
7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2013-05-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-09-20

Related Parts

Yageo GroupC315C100J2G5TA
Cap Ceramic 10pF 200V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bag
Yageo GroupC322C100J2G5TA
10PF CERAMIC MULTILAYER CAPACITOR,200V DC,125C, C0G DIELECTRIC,+/-5%,THROUGH HOLE
Yageo GroupC317C100J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 10pF C0G 5% LS=5.08mm
Cap Ceramic 10pF 50V C0G 5% Radial 5mm 125C Bulk
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 10pF
KYOCERA AVXSR152A100JAR
SR 10PF CERAMIC MULTILAYER CAP,200V DC,+125C, C0G DIELECTRIC,+/-5%,THROUGH HOLE

Descriptions

Descriptions of Yageo Group C901U100JZSDAAWL20 provided by its distributors.

Cap Ceramic Suppression X1/Y2 10pF 440VAC/300VAC SL 5%( 7 X 5mm) Radial Disc 10mm 125C Bag
Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 1e-05uF, Through Hole Mount
C900AC SFTY X1-440Y2-300 Radial Disc Ceramic Capacitor 0.276Dia 7.00mm SL ±5% 10pF
SUPPRESSION CAPACITOR, 10PF, X1/Y2;
Safety Capacitors 440/300V 10pF SL 5% LS=10mm
10.0Pfv |Kemet C901U100JZSDAAWL20
10pF ¡À5% 440V(AC) 7mm*5mm*5mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.