TDK C5750X7T2J474M250KC

Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT: 5.7x5x2.5mm
$ 1.176
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C5750X7T2J474M250KC.

IHS

Datasheet34 pages4 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C5750X7T2J474M250KC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.176
$ 1.82
$ 1.82
Stock
30,370
1,077,485
1,077,485
Authorized Distributors
4
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7T
X7T
X7T
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

630V 470nF X7T 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 470nF X7T 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:4.5x3.2x2.3mm
2220 0.47 uF 450 V ±10 % Tolerance X7T SMT Multilayer Ceramic Capacitor
2220 (5750Metric) CERAMIC CAPACITOR GR3 250V 0.47muF ±10% X7T

Descriptions

Descriptions of TDK C5750X7T2J474M250KC provided by its distributors.

Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:5.7x5x2.5mm
Mlcc,2220,x7T,630V,0.47Μf,2.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C5750X7T2J474M250KC
Cap Ceramic 0.47uF 630V X7T 20% Pad SMD 2220 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 0.47uF, Surface Mount, 2220
EIA CASE SIZE: 2220, VOLTAGE: 630, CAP VALUE: 474, TOL: +/-20%, THICKNESS: 2.50 ± 0.30

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos