TDK CGA9P1X7T2J474M250KC

630V 470nF X7T 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 1.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA9P1X7T2J474M250KC.

IHS

Datasheet18 pages2 years ago

Upverter

TDK

Farnell

Inventory History

3 month trend:
-5.88%

CAD Models

Download TDK CGA9P1X7T2J474M250KC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:5.7x5x2.5mm
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:4.5x3.2x2.3mm
630V 470nF X7T 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2220 0.47 uF 450 V ±10 % Tolerance X7T SMT Multilayer Ceramic Capacitor
2220 (5750Metric) CERAMIC CAPACITOR GR3 250V 0.47muF ±10% X7T

Descriptions

Descriptions of TDK CGA9P1X7T2J474M250KC provided by its distributors.

630V 470nF X7T 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:5.7x5x2.5mm
Cap, Aec-Q200, 0.47Uf, 630V, Mlcc, 2220 Rohs Compliant: Yes |Tdk CGA9P1X7T2J474M250KC
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 0.47uF, Surface Mount, 2220
2220 (5750Metric) CERAMIC CAPACITOR CGA 630V 0.47muF ±20% X7T
EIA CASE SIZE: 2220, VOLTAGE: 630, CAP VALUE: 474, TOL: +/-20%, THICKNESS: 2.50 ± 0.30

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos